
40-position, 2-row male board connector featuring a 0.4mm pitch and right-angle orientation for surface mount applications. This connector utilizes bronze contacts with gold plating, offering a current rating of 300mA and a voltage rating of 30V AC. Constructed with a black, low halogen housing, it operates within a temperature range of -40°C to 85°C. The component is Reach SVHC and RoHS compliant, packaged in tape and reel.
Molex 5033764010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack™ 503376 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5033764010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
