Surface mount board-to-board connector with a 1.5mm pitch, featuring a straight, single-row receptacle design. This beige, nylon-insulated component utilizes copper alloy contacts with tin plating, rated for 2A current and 100V voltage. The center strip contact type ensures reliable mating, and the insulation meets UL94 V-0 flammability standards. Operating within a -25°C to 105°C range, this RoHS compliant connector is supplied on tape and reel.
Molex 503395-0410 technical specifications.
| Package/Case | 0410 |
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 503395 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503395-0410 to view detailed technical specifications.
No datasheet is available for this part.