6-circuit, 1-row, straight receptacle with a 1.5mm pitch. Features center strip contacts made from copper alloy with tin plating, offering a 2A current rating and 100V voltage rating. Designed for surface mount termination with a beige nylon insulation, this connector operates between -25°C and 105°C and meets UL94 V-0 flammability standards.
Molex 503395-0610 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| Series | CLIK-Mate™ 503395 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503395-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.