3-position, 1.5mm pitch PCB receptacle with bottom entry orientation. Features a straight, surface mount design with solder termination. Constructed from copper alloy contacts with tin plating and nylon insulation, rated for 2A current and 100V voltage. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Molex 5033950310 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| Series | CLIK-Mate™ 503395 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5033950310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.