8-position, right-angle surface-mount micro SD card socket with a 1.1mm terminal pitch. Features a single row of solder termination and a maximum current rating of 0.5A per contact. Operates within a temperature range of -25°C to 85°C and supports up to 10VDC/10VAC.
Molex 5033981892 technical specifications.
| Type | Micro SD Card |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 1.1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 10VDC|10VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5033981892 to view detailed technical specifications.
No datasheet is available for this part.