61-position, 0.3mm pitch right-angle flexible flat cable/flexible printed circuit (FFC/FPC) connector. Features dual contact location with gold-plated copper alloy contacts and a glass/polyphenylene actuator. Rated for 50V and 200mA, with a temperature range of -40°C to 85°C and 10 mating cycles. Supplied in tape and reel packaging for surface mount technology (SMT) termination.
Molex 503425-6191 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Location | Dual |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 61 |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Reach SVHC Compliant | Unknown |
| Series | BackFlip, Easy-On 503425 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503425-6191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.