
80-position, 2-row board-to-board header with a 0.4mm pitch. Features straight, surface-mount termination with gold-plated bronze contacts. Rated for 50V AC and 300mA, operating between -40°C and 85°C. This component offers a mated stacking height of 1.5mm and a depth of 2.1mm. Low halogen, RoHS, and REACH SVHC compliant.
Molex 503460-8010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.1mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 18.26mm |
| Mated Stacking Heights | 1.5mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack 503460 |
| Stack Height | 1.5mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503460-8010 to view detailed technical specifications.
No datasheet is available for this part.
