
Right-angle, 22-contact receptacle with a 0.5mm pitch, designed for board-to-board applications. Features gold-plated bronze contacts, a white nylon housing, and a locking mechanism. Rated for 50V and 500mA, with a temperature range of -40°C to 85°C. This surface-mount terminal component offers 10 mating cycles and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Dual |
| Contact Material | Gold, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Material | Bronze |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BackFlip™, Easy-On™ 503480 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
