Molex 5034800400 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | 503480 |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Molex 5034800400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.