8-contact, single-row female header with a 0.019 inch pitch, designed for surface mount termination. This right-angle connector features a locking mechanism and gold over nickel contact plating for reliable signal transmission up to 0.5A. Operating within a temperature range of -40°C to 85°C, it meets UL 94V-0 flammability standards for commercial applications.
Molex 5034800800 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5034800800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.