24-position, right-angle surface mount FFC/FPC connector with a 0.5mm pitch. Features a liquid crystal polymer insulator and a female contact gender, rated for 0.5A and 200VAC dielectric withstanding voltage. Operates within a temperature range of -40°C to 85°C, with a 3.94µm plating thickness and UL 94V-0 flammability rating.
Molex 5034802400 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 3.94u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5034802400 to view detailed technical specifications.
No datasheet is available for this part.