32-position, 0.5mm pitch FPC connector with a 1.00mm height and right-angle orientation. Features a dual contact style, surface mount termination, and a BackFlip™ Easy-On™ design. Constructed with bronze contacts plated in gold and tin, a white nylon, glass, polyamide housing, and a black actuator. Rated for 500mA current and 50V AC/DC, with a temperature range of -40°C to 85°C. Compliant with RoHS and ELV standards, and UL94 V-0 flammability. Packaged in tape and reel.
Molex 5034803200 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Dual |
| Contact Material | Gold, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 17.7mm |
| Material | Bronze |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BackFlip™, Easy-On™ 503480 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 5034803200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
