0.4mm pitch, 2-row vertical board-to-board connector with 14 positions and 14 circuits. Features copper alloy contacts with gold plating, rated for 300mA and 50V AC. Designed for surface mount termination with a mated stacking height of 0.7mm. Operates within a temperature range of -40°C to 85°C, is ELV compliant, low halogen, and Reach SVHC compliant. Packaged in tape and reel for efficient assembly.
Molex 5035481420 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 0.7mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| Series | SlimStack™ 503548 |
| Stack Height | 0.7mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5035481420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.