Molex 5035481480 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.95mm |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | SlimStack™ 503548 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5035481480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.