16-position, 2-row surface mount receptacle connector with 0.4mm pitch and 0.6mm row spacing. Features gold-plated copper alloy contacts for reliable connectivity, rated for 50V AC and 300mA. This low halogen, black housing component offers a compact 2.6mm depth and 5.9mm length, with a mated stacking height of 0.7mm. Designed for vertical orientation, it operates within a temperature range of -40°C to 85°C.
Molex 5035481620 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.6mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 5.9mm |
| Mated Stacking Heights | 0.7mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.6mm |
| Series | SlimStack 503548 |
| Stack Height | 0.7mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5035481620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.