Molex 5035521480 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.7mm |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | SlimStack 503552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5035521480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.