16-position, 2-row male plug connector for surface mount applications. Features copper alloy contacts with gold plating, a 0.4mm pitch, and a 0.84mm row spacing. Offers a 0.7mm mated stacking height and a 1.67mm depth. Rated for 50V AC and 300mA, with an operating temperature range of -40°C to 85°C. RoHS compliant and low halogen.
Molex 5035521620 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 1.67mm |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mated Stacking Heights | 0.7mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.84mm |
| Series | SlimStack 503552 |
| Stack Height | 0.7mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5035521620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.