Right-angle FPC connector with 37 positions and 37 circuits, featuring a 0.30mm pitch. Contacts are gold-plated bronze, rated for 50V and 200mA, with a 10-mating cycle durability. The black nylon, glass, and polyamide actuator complements the white housing. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability rating and low halogen content.
Molex 503566-3700 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 2.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 12.75mm |
| Material | Bronze |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 37 |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | Easy-On 503566 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503566-3700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.