The 31-contact FFC/FPC connector features a right-angle body orientation and a terminal pitch of 0.3mm. It is designed for surface mount applications and has a termination method of solder. The connector operates within a temperature range of -40 to 105 degrees Celsius. It has a maximum current rating of 0.3 amps per contact and a maximum voltage rating of 50 volts.
Molex 5035663102 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5035663102 to view detailed technical specifications.
No datasheet is available for this part.