
Right angle, 43-position, 1-row female header for board-to-board applications. Features a 0.012-inch pitch, surface mount termination with gold-plated bronze contacts, and a 200mA current rating. Designed for 50V operation with a -40°C to 85°C temperature range and 10 mating cycles. Insulator material includes Nylon, Glass, and Polyamide, with a UL94 V-0 flammability rating and low halogen content. Packaged in tape and reel for efficient assembly.
Molex 5035664300 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Package/Case | SMD/SMT |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Material | Bronze |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | Easy-On 503566 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5035664300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.