This 51-position 2-row surface mount receptacle has a voltage rating of 50V and a current rating of 200mA. It is made with lead-free materials and has a flammability rating of UL94 V-0. The receptacle is made of nylon, glass, and polyamide with a bronze contact and gold plating. It can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Molex 5035665100 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | Easy-On 503566 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5035665100 to view detailed technical specifications.
No datasheet is available for this part.