This Molex header features 24 HDR contacts with a 4.2mm terminal pitch, suitable for wire-to-board connections. It has a shrouded design and is mounted through a hole. The operating temperature range is -40 to 105 degrees Celsius. The header is rated for a maximum voltage of 600V and a maximum current of 13A per contact. It measures 10mm in height.
Molex 50361867 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600V |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 50361867 to view detailed technical specifications.
No datasheet is available for this part.