This 8-position female socket connector has a current rating of 3A and operates within a temperature range of -40°C to 85°C. The connector features a black housing and a crimp termination. It is designed for free hanging, cable mounting and is compliant with Reach SVHC regulations.
Molex 5036580800 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 18mm |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Series | Micro-Lock 503658 |
| Termination | Crimp |
| Weight | 0.015133oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 5036580800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.