Molex 503660-0600 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Material | Brass |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | Micro-Lock 503660 |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for Molex 503660-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.