Molex 5037000100 technical specifications.
| Color | Red |
| Diameter | 3.5mm |
| Frequency | 20kHz |
| Impedance | 16R |
| Lead Length | 1.2m |
| Length | 1.2m |
| Package Quantity | 240 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 16R |
| Series | Evaldi |
| Shape | Elliptical |
| Weight | 0.518527oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 5037000100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.