The Molex 50375093 is a 9-contact RCP crimp wire housing with a terminal pitch of 2.5mm. It features a straight body orientation and is designed for cable mount applications. The housing is rated for operation between -40°C and 105°C and has a maximum voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 250V |
| Tradename | SPOX™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |