Right-angle male header for board-to-board applications, featuring 2 circuits with a 1mm pitch. Surface mount termination with gold over nickel contact finish. Constructed with black thermoplastic insulator meeting UL 94V-0 flammability rating. Rated for 1.5A signal current and operates within a -25°C to 85°C temperature range.
Molex 5037630291 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5037630291 to view detailed technical specifications.
No datasheet is available for this part.