4-position, male header for wire-to-board applications. Features a 1mm pitch, right-angle surface mount termination with solder contact. Constructed with black thermoplastic insulator, rated for 1.5A signal current and operating temperatures from -25°C to 85°C. UL 94V-0 flammability rating ensures commercial reliability.
Molex 5037630491 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5037630491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.