Female contact for connector assembly, featuring a straight mounting style. Designed for cables with a minimum diameter of 0.0197 inches and a maximum diameter of 0.0276 inches. Constructed from durable copper alloy for reliable performance.
Molex 5037650098 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5037650098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.