Receptacle, two-part board connector featuring a 0.4mm pitch and 0.62mm row spacing. Designed for surface mount termination, this vertical connector offers 10 positions across 2 rows with a 0.8mm mated stacking height. Constructed with copper alloy contacts plated in gold, it supports a 300mA current rating and 50V AC voltage rating. Packaging is provided in tape and reel for efficient assembly.
Molex 5037721010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 0.8mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.62mm |
| Series | SlimStack 503772 |
| Stack Height | 0.8mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5037721010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.