Molex 5037763410 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 0.8mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.8mm |
| Series | SlimStack 503776 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 5037763410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.