
20-position, 2-row, straight shrouded header with 2.54mm pitch. Features female signal contacts made of bronze and brass with gold plating over nickel. Rated for 2A maximum current and 125V/250V AC voltage, operating between -55°C and 125°C. Through-hole and cable mountable, designed for crimp termination with wire gauges from 30AWG to 24AWG. Low halogen housing in black, unshielded, and RoHS compliant.
Molex 50394-8200 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.88mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2mm |
| Housing Color | Black |
| Length | 44.7mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50394 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50394-8200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
