This 6-contact female surface mount socket is designed for right-angle mounting and features a glass filled liquid crystal polymer insulator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The socket is rated for a signal current of 0.5A and is compliant with the UL 94V-0 flammability code. It is constructed with a 20μm plating thickness and is suitable for use in surface mount applications.
Molex 5039600694 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 5039600694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.