
This surface mount IC socket features 6 female contacts and is constructed with glass filled liquid crystal polymer insulator material. It has a right angle mounting style and a black insulator color. The socket meets the UL 94V-0 flammability standard and has a plating thickness of 20 microns. It is designed for use with memory cards in SD and microSD applications.
Molex 5039600695 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 5039600695 to view detailed technical specifications.
No datasheet is available for this part.