10-position, 2-row vertical surface mount receptacle with a 0.35mm pitch. Features copper alloy contacts with gold plating, rated for 50V AC and 300mA. Offers a mated stacking height of 0.7mm and operates within a -40°C to 85°C temperature range. This low halogen, RoHS compliant component is supplied on tape and reel.
Molex 504008-1010 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 1.9mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 0.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 504008 |
| Stack Height | 0.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 504008-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.