Right-angle male board connector featuring 4 contacts in a single row with a 0.059 inch pitch. This surface mount terminal utilizes a male blade contact shape made from copper alloy with gold mating finish. The connector offers a 150V AC voltage rating, operates between -40°C and 105°C, and has a black nylon insulator with a UL94 V-0 flammability rating. It is low halogen, RoHS compliant, and designed for solder termination.
Molex 5040500491 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Depth | 6.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 10.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pico-Lock 504050 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5040500491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.