
7-position, right-angle, surface-mount header for wire-to-board applications. Features a 1.5mm pitch and gold-over-nickel contact finish for reliable termination. Designed for commercial reliability with a temperature range of -25°C to 85°C. This single-row, black insulator component offers one connector with female contacts.
Molex 5040500791 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 504050 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5040500791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.