8-position, 1-row right-angle male header with a 1.5mm pitch. Features copper alloy contacts with gold plating, a surface mount termination style, and a black, low halogen insulator. Designed for board-to-board applications, this connector operates within a temperature range of -25°C to 85°C and is RoHS compliant. Supplied in tape and reel packaging.
Molex 5040500891 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Tab |
| Depth | 2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 10.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pico-Lock™ 504050 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5040500891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.