
1.5mm pitch, 10-position male right-angle header for wire-to-board applications. Features copper alloy contacts with gold plating, rated for 3A current and 150V voltage. Termination is Surface Mount Device (SMD/SMT) with a single row configuration. RoHS compliant and low halogen.
Molex 5040501091 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-Lock |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5040501091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.