12-position, single-row, right-angle wire-to-board header receptacle for surface mount termination. Features female contacts with a 1.5mm pitch, designed for commercial reliability. Operates within a temperature range of -25°C to 85°C, with a black insulator.
Molex 5040501291 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5040501291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.