
10-position, 1-row female receptacle housing with a 1.5mm pitch. Features a straight orientation and female blade socket contact type, rated for 2A current. Constructed with a UL94 V-0 flammability rating and low halogen content, operating within a -25°C to 85°C temperature range. Designed for free hanging, cable mounting with crimp termination.
Molex 504051-1001 technical specifications.
| Color | Black |
| Contact Type | Female Blade Socket |
| Current Rating | 2A |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 18.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-Lock 504051 |
| Termination | Crimp |
| Width | 1.92mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 504051-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
