Female receptacle board connector featuring 4 contacts arranged in a single row with a 0.059 inch pitch. Designed for crimp termination, this component offers a locking mechanism and a black insulator. Operating temperature range spans from -40 to 105 degrees Celsius, with a UL 94V-0 flammability rating. Suitable for commercial reliability applications.
Molex 5040510401 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5040510401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.