Molex 504052-0298 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 5.61mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Pico-Lock™ 504052 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 504052-0298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.