Molex 5040520098 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5040520098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.