Molex 5040771891 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.9mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 11.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5040771891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
