Molex 504186-3200 technical specifications.
| Color | Natural |
| Contact Type | Non-Gendered |
| Depth | 6mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 22.5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Lock 504186 |
| Termination | Crimp |
| Width | 6.76mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 504186-3200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.