Vertical surface mount wire-to-board connector with 34 positions and 2 rows. Features male pin contacts made of brass with tin plating, offering a 1.25 mm pitch. Insulation material is natural colored Nylon with a UL94 V-0 flammability rating. Termination is solder, and the mated stacking height is 7.95mm.
Molex 504187-3470 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 7.95mm |
| Mount | Surface Mount |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Lock™ 504187 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 504187-3470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.