Molex 5041873870 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 7.95mm |
| Mount | Surface Mount |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Lock 504187 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5041873870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.