
1.25mm pitch, 16-position, 2-row, right-angle male wire-to-board connector. Features brass contacts with tin plating for mating, a 1.5A current rating, and 50V voltage rating. Constructed with UL94 V-0 rated nylon insulation in a natural color. Surface mount termination via solder, supplied in cut tape packaging.
Molex 504189-1670 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Lock 504189 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 504189-1670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.