Molex 50419-9101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.7mm |
| Height | 4mm |
| Insulation | Non-Insulated |
| Length | 16mm |
| Max Current Rating | 6A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 50419 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50419-9101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.